The VE-J6L-EZ is a half brick DC/DC converter with an output voltage of 28V and a maximum power dissipation of 25W. It features overcurrent protection (OCP) and short-circuit protection (SCP) and operates within a temperature range of -10°C to 100°C. The converter is RoHS compliant and has a high efficiency of 88%. It is available in a bulk packaging and has a single output. The device is suitable for through hole mounting and has a compact size with a height of 0.5inch, length of 2.28inch, and width of 2.4inch.
Sign in to ask questions about the Vicor VE-J6L-EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-J6L-EZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 893mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J6L-EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.