The VE-J6M-EW-B1 is a half-brick step down DC/DC converter with a single output voltage of 10V and a maximum output power of 100W. It has a minimum input voltage of 200V and a maximum input voltage of 400V. The converter has a minimum operating temperature of -10°C and a maximum operating temperature of 100°C. It is isolated and has a seated plane height of 12.7mm. The device is packaged in a 9-pin through hole package with a length of 61mm and a width of 57.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J6M-EW-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-J6M-EW-B1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 200V |
| Output Voltage | 10V |
| Maximum Input Voltage | 400V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VE-J6M-EW-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.