The VE-J6X-CZ-B1 is a half brick DC/DC converter from Vicor with a 5.2V output and 25W power dissipation. It operates with 90% efficiency and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is designed for through hole mount and has a maximum operating temperature of 100°C. It is not RoHS compliant.
Vicor VE-J6X-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 5.2V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J6X-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.