
Board mount DC-DC converter, 50W output power, delivering 5V at 10A from a 100V to 375V DC input range. Features 90% efficiency, 3kV isolation, and overcurrent/short-circuit protection. Operates from -25°C to 100°C in a half-brick package with through-hole mounting.
Vicor VE-J70-CY technical specifications.
| Package/Case | Half Brick |
| Depth | 57.9mm |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J70-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.