
Isolated DC-DC converter, 12V output voltage, 50W output power, and 4.17A maximum output current. This board mount converter features a half-brick package with through-hole mounting, measuring 2.28 inches in length, 2.4 inches in width, and 0.5 inches in height. Operating across an input voltage range of 100V to 375V, it achieves 90% efficiency and provides 3kV isolation. Protection features include overcurrent (OCP) and short-circuit (SCP) protection, with a maximum operating temperature of 100°C.
Vicor VE-J71-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J71-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.