The Vicor VE-J72-CZ is a half brick DC/DC converter with a single output of 15V and a maximum output current of 1.67A. It operates at a maximum power dissipation of 25W and has a high efficiency of 90%. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C. It is RoHS compliant and features overcurrent protection and short circuit protection. The VE-J72-CZ is suitable for use in a variety of applications requiring a reliable and efficient power supply.
Vicor VE-J72-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J72-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.