
The Vicor VE-J7T-CY is a half-brick DC/DC converter with a 6.5V output voltage and a maximum output power of 50W. It operates over a wide input voltage range of 100-375V and is isolated with a minimum isolation voltage of 3000Vrms. The converter is available in a through hole package with a seated plane height of 12.7mm and a package size of 61mm in length, 57.9mm in width, and 12.7mm in height. It is designed for use in board mount applications and is suitable for operation over a temperature range of -25 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J7T-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 100V |
| Output Voltage | 6.5V |
| Maximum Input Voltage | 375V |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VE-J7T-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.