The VE-JNV-MZ is a half brick DC/DC converter with 90% efficiency and features overcurrent and short-circuit protection. It operates at a maximum temperature of 100°C and a minimum of -55°C. The device has a maximum input voltage of 76V and a minimum of 36V. It is RoHS compliant and has a maximum output current of 4.31A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-JNV-MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JNV-MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.