
Board mount DC-DC converter, 25W output power, 5V single output voltage, and 5A maximum output current. Features 90% efficiency, isolated topology with 3kV isolation voltage, and a wide input voltage range of 66V to 160V. Operates across a temperature range of -25°C to 100°C, with overcurrent and short-circuit protection. Packaged in a Half Brick form factor with through-hole mounting.
Vicor VE-JT0-CZ technical specifications.
| Package/Case | Half Brick |
| Depth | 57.9mm |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT0-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
