The VE-JT3-CY-F1 is a 24V output DC/DC converter with a maximum output current of 2.08A and a maximum power dissipation of 50W. It features overcurrent protection (OCP) and short-circuit protection (SCP) and operates at an efficiency of 90%. The converter has a maximum input voltage of 160V and a minimum input voltage of 66V, with an operating temperature range of -25°C to 100°C. It is RoHS compliant and available in a half brick package with a through hole mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |