The VE-JT3-IZ-F2 is a half brick DC/DC converter from Vicor with a 24V output and 25W power dissipation. It operates within a temperature range of -40°C to 100°C and features overcurrent protection and short-circuit protection. This board mount converter is RoHS compliant and has a high efficiency of 90%. It measures 1.86 inches wide, 2.28 inches long, and 1.04 inches high.
Sign in to ask questions about the Vicor VE-JT3-IZ-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-JT3-IZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT3-IZ-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.