The VE-JT3-IZ-S is a 24V half brick DC/DC converter with 90% efficiency and a maximum power dissipation of 25W. It features overcurrent protection (OCP) and short-circuit protection (SCP), and is isolated to 3kV. This board mount converter operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vicor VE-JT3-IZ-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-JT3-IZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT3-IZ-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.