The VE-JTN-CY-B1 is a half brick DC/DC converter with a 90% efficiency rating and features overcurrent protection and short-circuit protection. It operates within a temperature range of -25°C to 100°C and has a maximum output current of 2.7A. The converter is available in a bulk packaging option and is not RoHS compliant. It measures 2.36 inches in length, 2.28 inches in width, and 1.08 inches in height.
Vicor VE-JTN-CY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JTN-CY-B1 to view detailed technical specifications.
No datasheet is available for this part.