The VE-JTN-CZ is a half brick DC/DC converter with a single output of 18.5V. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 160V and a minimum input voltage of 66V. It can dissipate up to 25W and has a maximum operating temperature of 100°C. The device is RoHS compliant and is available in a bulk packaging option.
Vicor VE-JTN-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JTN-CZ to view detailed technical specifications.
No datasheet is available for this part.