The VE-JTN-EY-B1 is a half brick DC/DC converter from Vicor with an efficiency of 88% and features overcurrent protection and short-circuit protection. It operates at a maximum output current of 2.7A and a maximum power dissipation of 50W. The converter is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is not RoHS compliant.
Vicor VE-JTN-EY-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JTN-EY-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.