The VE-JTN-EY-S is a 50W DC/DC converter with a single output of 18.5V and a maximum output current of 2.7A. It features overcurrent protection (OCP) and short-circuit protection (SCP) and operates at an efficiency of 88%. The converter is packaged in a half-brick format and is designed for through-hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The VE-JTN-EY-S is RoHS compliant and is part of the VE-J00 series.
Vicor VE-JTN-EY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JTN-EY-S to view detailed technical specifications.
No datasheet is available for this part.