The VE-JTN-MZ-F3 is a half brick DC/DC converter with a single output of 18.5V. It operates with high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 160V and a minimum input voltage of 66V. It can handle a maximum output current of 1.35A and a maximum power dissipation of 25W. The device is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Vicor VE-JTN-MZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JTN-MZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.