The VE-JV1-CZ-B1 is a 12V output, 2.08A maximum current, half brick DC/DC converter from Vicor. It operates with a minimum input voltage of 9V and a maximum input voltage of 36V, with a maximum power dissipation of 25W. The converter features overcurrent protection and short-circuit protection, and is RoHS compliant. It is suitable for use in applications with operating temperatures between -25°C and 100°C, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |