The VE-JV1-CZ-F1 is a 25W DC/DC converter with a single output of 12V and a maximum output current of 2.08A. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has an efficiency of 90%. The converter is packaged in a half brick format and is designed for through hole mounting. It operates over a temperature range of -25°C to 100°C and has an isolation voltage of 3kV.
Vicor VE-JV1-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-CZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.