The VE-JV1-CZ-F2 is a 12V 2.08A half brick DC/DC converter with 90% efficiency and a maximum power dissipation of 25W. It features overcurrent protection (OCP) and short-circuit protection (SCP) and has an isolation voltage of 3kV. The converter operates over a temperature range of -25°C to 100°C and is available in bulk packaging. Note that this product is not RoHS compliant.
Vicor VE-JV1-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.