The VE-JV1-EZ-B1 is a 12V output, 2.08A maximum current DC/DC converter packaged in a half brick form factor. It operates with an efficiency of 88% and features overcurrent protection and short-circuit protection. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is not RoHS compliant and is packaged in bulk.
Vicor VE-JV1-EZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-EZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.