The VE-JV1-EZ-F3 is a 25W DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -10°C to 100°C and has a maximum output current of 2.08A. The converter features overcurrent protection and short circuit protection, and is not RoHS compliant. It has a maximum input voltage of 36V and a minimum input voltage of 9V, with a maximum power dissipation of 25W.
Vicor VE-JV1-EZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-EZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.