The VE-JV1-IZ-B1 is a 12V output DC/DC converter from Vicor, featuring a 25W power dissipation and 90% efficiency. It is available in a half brick package with through hole mounting. Operating temperature range is -40°C to 100°C. The converter has one output and is not RoHS compliant. It includes overcurrent and short circuit protection features.
Vicor VE-JV1-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-IZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.