The VE-JV1-MZ-F2 is a 25W DC/DC converter with a half brick package and through hole mount. It operates over a temperature range of -55°C to 100°C and has an efficiency of 90%. The converter features overcurrent protection and short circuit protection, and is isolated to 3kV. It can handle a maximum input voltage of 36V and a minimum input voltage of 9V, and has a maximum output current of 2.08A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-JV1-MZ-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JV1-MZ-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.