The VE-JV3-CZ-B1 is a 24V 1.04A 25W half brick DC/DC converter with overcurrent protection (OCP) and short-circuit protection (SCP). It operates from a 9V to 36V input and has a maximum operating temperature of 100°C. The converter is packaged in a half brick package and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VE-JV3-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |