The VE-JVP-CZ-F2 is a half brick DC/DC converter with a 13.8V output and 25W power dissipation. It operates with 90% efficiency and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It is designed to operate in temperatures ranging from -25°C to 100°C and is available in bulk packaging. The VE-JVP-CZ-F2 is not RoHS compliant.
Vicor VE-JVP-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.