The VE-JVP-CZ-F3 is a half brick DC/DC converter with a 13.8V output and 25W power dissipation. It operates over a temperature range of -25°C to 100°C and has a maximum input voltage of 36V. The converter features overcurrent protection and short-circuit protection, with a maximum output current of 1.81A. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Vicor VE-JVP-CZ-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-JVP-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JVP-CZ-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.