The VE-JVP-CZ-F4 is a half brick DC/DC converter with a 13.8V output and 25W power dissipation. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It can operate in temperatures ranging from -25°C to 100°C and is not RoHS compliant.
Sign in to ask questions about the Vicor VE-JVP-CZ-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-JVP-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JVP-CZ-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.