The VE-JVP-IZ is a half brick DC/DC converter with a single output of 13.8V. It operates with high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It can handle a maximum output current of 1.81A and a maximum power dissipation of 25W. The VE-JVP-IZ is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Vicor VE-JVP-IZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.