The VE-JVP-MZ-S is a half brick DC/DC converter with an efficiency of 90% and features overcurrent protection and short circuit protection. It operates at a maximum input voltage of 36V and a minimum input voltage of 9V, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The converter has a maximum output current of 1.81A and a maximum power dissipation of 25W, and is packaged in a through hole format.
Vicor VE-JVP-MZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.