The VE-JW0-MX is a half brick DC/DC converter with a 5V output and 75W maximum power dissipation. It operates with efficiencies of up to 90% and features overcurrent protection and short-circuit protection. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C. It is RoHS compliant and suitable for use in a variety of applications.
Vicor VE-JW0-MX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JW0-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.