The VE-JW1-EX-S is a board mount DC/DC converter with a half brick package. It operates within a temperature range of -10°C to 100°C and is RoHS compliant. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and it has a maximum power dissipation of 75W. It can handle a maximum input voltage of 36V and a minimum input voltage of 18V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Compliant |