The VE-JWK-CZ is a half brick DC/DC converter with a maximum output current of 625mA and a maximum output voltage of 40V. It operates with a minimum input voltage of 18V and a maximum input voltage of 36V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and is RoHS compliant. It has a maximum power dissipation of 25W and can operate in temperatures ranging from -25°C to 100°C.
Vicor VE-JWK-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 40V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JWK-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.