The VE-JWV-CZ is a half brick DC/DC converter with 90% efficiency and features overcurrent protection and short-circuit protection. It operates within a temperature range of -25°C to 100°C and is RoHS compliant. The converter has a maximum power dissipation of 25W and a maximum output current of 4.31A. It is available in a bulk packaging option and has a single output voltage of 5.8V.
Vicor VE-JWV-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JWV-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.