The VE-JWV-EW-F3 is a half brick DC/DC converter with a single output voltage of 5.8V. It operates within a temperature range of -10°C to 100°C and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is RoHS compliant and has a maximum power dissipation of 100W. It is available in bulk packaging and can be mounted through a hole. The device has a high efficiency of 88% and a maximum isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-JWV-EW-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JWV-EW-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.