
AC/DC Power Supply Single-OUT 24V 30A 150W
Checking distributor stock and pricing after the page loads.
Vicor VE-LU3-EV technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |