AC/DC Power Supply Triple-OUT 15V/15V/5V 30A/10A/10A 150W 16-Pin
Checking distributor stock and pricing after the page loads.
Vicor VE-RU220-IVYY technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 15|15|5V |
| Maximum Output Current | 30|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | 1% |
| Ripple & Noise | 0.75%|0.75%|2% |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.