AC/DC Power Supply Triple-OUT 15V/24V/15V 20A/30A/10A 150W 16-Pin
Vicor VE-RU232-EWVY technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 150W |
| Number of Outputs | 3 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-RU232-EWVY to view detailed technical specifications.
No datasheet is available for this part.