AC/DC Power Supply Triple-OUT 15V/24V/15V 20A/20A/10A 100W
Vicor VE-RU232-EWWY technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 15|24|15V |
| Maximum Output Current | 20|20|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Output Type | Fixed |
Download the complete datasheet for Vicor VE-RU232-EWWY to view detailed technical specifications.
No datasheet is available for this part.