The VI-201-CX-S is a 75W DC/DC converter with a single 12V output, packaged in a full brick form factor. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is available in bulk packaging.
Vicor VI-201-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-201-CX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.