
The VI-201-EX-F3 is a 75W DC/DC converter with a single 12V output. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter has an efficiency of 88% and an isolation voltage of 3kV. It operates over a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting.
Vicor VI-201-EX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-201-EX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.