The Vicor VI-202-CX-F1 is a 15V 5A 75W DC/DC converter packaged in a full brick format for through hole mounting. It features high efficiency of 90% and provides overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -25°C to 85°C and has an isolation voltage of 3kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-202-CX-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.