
75W DC/DC converter module with 24V output voltage and 3.13A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Operates within a 10V to 20V input voltage range, offering 90% efficiency and 3kV isolation voltage. Packaged in a full brick form factor with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-203-CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-203-CX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-203-CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
