The VI-203-CX-F4 is a 75W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 3.13A. This board mount converter is available in a full brick package and is not RoHS compliant. It offers overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection features.
Checking distributor stock and pricing after the page loads.
Vicor VI-203-CX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.