
The VI-20L-CY is a 20V DC/DC converter with 90% efficiency, featuring overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum output current of 1.79A and a maximum output voltage of 28V. The converter is packaged in a full brick format and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 50W.
Sign in to ask questions about the Vicor VI-20L-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-20L-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-20L-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.