
The VI-20Z-CY-B1 is a 20V DC/DC converter with 90% efficiency, featuring overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum output current of 10A and a maximum power dissipation of 10W. The converter is available in a full brick package with a height of 1.07 inches, a length of 4.6 inches, and a width of 2.4 inches. It operates within a temperature range of -25°C to 85°C and has a maximum isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-20Z-CY-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 2V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-20Z-CY-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.