
Isolated DC-DC converter module, 5V output voltage, delivering 150W of output power with a maximum output current of 30A. Features 90% efficiency, a 3kV isolation voltage, and protection against overvoltage, overcurrent, over-temperature, and short circuits. Operates within a 21V to 32V input voltage range, housed in a full brick package with through-hole mounting.
Vicor VI-210-CV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-210-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.