The VI-211-CX-F4 is a DC/DC converter with a 12V output and 6.25A maximum output current. It operates at 90% efficiency and has a maximum power dissipation of 75W. The device is packaged in a full brick format with a through hole mount and is rated for operation between -25°C and 85°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection, but is not RoHS compliant.
Vicor VI-211-CX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-211-CX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.