The VI-211-CX-S is a DC/DC converter with a 12V output voltage and 6.25A maximum output current. It operates at a maximum power dissipation of 75W and has an efficiency of 90%. The device is designed for through hole mount and has a maximum operating temperature range of -25°C to 85°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The VI-211-CX-S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-211-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.