
Board mount DC-DC converter delivering 200W output power at 24V. Features include 8.33A max output current, 90% efficiency, and overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates across a wide temperature range from -40°C to 85°C with 3kV isolation voltage. Housed in a full brick package with through-hole mounting, this converter supports input voltages from 21V to 32V.
Vicor VI-213-IU technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-213-IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.